| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Selectable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.8|0.85|0.9|0.95 | |
| 3.2 | |
| 3 | |
| 17 | |
| 3 to 17 | |
| 4.4 | |
| 20 | |
| 0.003%/V(Typ) | |
| 0.01%/A(Typ) | |
| ±0.5@CDM/±2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62134BRGTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3.2 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 17 V. With an adjustable output that has a voltage of 0.7 to 1.05 V, this is power management at its best. This device has a typical switch current of 4.4 A. Using a load regulation of 0.01%/A(Typ) and line regulation of 0.003%/V(Typ) is needed for a programmable DC power supply. It has a switching frequency of 1000(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

