Texas InstrumentsTPS62130AQRGTTQ1Convertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R Automotive AEC-Q100

Adjust the voltage level of your devices with this step down TPS62130AQRGTTQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 17 V. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. By operating at a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. It has a switching frequency of 2500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 semanas
    • Price: $2.033
    1. 250+$2.033
    2. 500+$2.013
    3. 1000+$1.992
    4. 2000+$1.973
    5. 2500+$1.953
    6. 3000+$1.933
    7. 4000+$1.914
    8. 5000+$1.895
    9. 10000+$1.876

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.