Texas InstrumentsTPS62130AQRGTRQ1Convertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R Automotive AEC-Q100

Adjust the voltage level of your devices with this step down TPS62130AQRGTRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 17 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. It has a switching frequency of 2500(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.

Total en Stock: 3,793 piezas

Regional Inventory: 793

    Total$1.33Price for 1

    793 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      793
      Country Of origin:
      Filipinas
         
      • Price: $1.3254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2240+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Filipinas
      • In Stock: 793 piezas
      • Price: $1.3254
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2528+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Filipinas
      • In Stock: 3,000 piezas
      • Price: $1.355

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.