| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 3400 | |
| Yes | |
| 1 | |
| 0.8 to 6 | |
| 1.6 | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 2.25 | |
| 18 | |
| 0%/V(Typ) | |
| -0.5%/A(Typ) | |
| 97 | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62060DSGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.6 A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. This converter is 97 % efficient. Operate at a constant current by utilizing the load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ). This part offers a switching frequency of 3400 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

