| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1250(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 1.2 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 1.85 | |
| 18 | |
| 0%/V(Typ) | |
| 0%/mA(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS62046DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. It only needs a voltage of at least 2.5 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 95 % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0%/mA(Typ) and line regulation of 0%/V(Typ). Its switching regulator has a frequency of 1250(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

