Texas InstrumentsTPS62043DGQRConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 1.2A 10-Pin HVSSOP EP T/R

Adjust the voltage level of your devices with this synchronous step down TPS62043DGQR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.6 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 1250(Typ) kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.0536
    1. 2500+$1.0536

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.