| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 500 to 1000 | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 0.6 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 50 | |
| 0.05%/V(Typ) | |
| 0.6%(Typ) | |
| 95(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS62002DGSR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. A load regulation of 0.6%(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 95(typ) % efficient. Its switching regulator has a frequency of 500 to 1000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

