| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 3500(Typ) | |
| Yes | |
| 1 | |
| 4.5 | |
| 0.8 | |
| 2.5 | |
| 4.35 | |
| 2.5 to 4.85 | |
| 2.15 | |
| 30 | |
| 93 | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.24(Max) |
| Package Length | 1.34(Max) |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step up TPS61254YFFT DC to DC converter from Texas Instruments. This converter has single output. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 4.35 V. With a fixed output that has a voltage of 4.5 V, this is power management at its best. This converter is 93 % efficient. Its switching regulator has a frequency of 3500(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

