| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1250 | |
| Yes | |
| 1 | |
| 2.9 to 5.5 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 8 | |
| 5 | |
| 0.06%/V(Typ) | |
| 0.06%/A(Typ) | |
| 97 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 2.6(Max) mm |
| PCB changed | 9 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 9 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS61236RWLT DC to DC converter from Texas Instruments. This converter has single output. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 2.9 to 5.5 V, this is power management at its best. This device has a typical switch current of 8 A. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.06%/A(Typ) and line regulation of 0.06%/V(Typ). This converter is 97 % efficient. Its switching regulator has a frequency of 1250 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

