| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Up |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 1000(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 5.1 |
| Maximum Output Current (A) | 8 |
| Minimum Input Voltage (V) | 2.3 |
| Maximum Input Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 2.3 to 4.5 |
| Typical Switch Current (A) | 8 |
| Typical Quiescent Current (uA) | 10 |
| Line Regulation | 0.06%/V(Typ) |
| Load Regulation | 0.06%/A(Typ) |
| Efficiency (%) | 97 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.6(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 9 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR EP |
| Pin Count | 9 |