| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 800 | |
| Yes | |
| 2 | |
| 1.5 to 5.5|0.9 to 3.6 | |
| 1.2|0.27(Typ) | |
| 0.6(Min) | |
| 0.8 | |
| 3.3 | |
| 0.8 to 3.3 | |
| 1.5 | |
| 27 | |
| 0.6% | |
| 0.6% | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61100PW DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 1.2|0.27(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.8 V that does not exceed 3.3 V. With an adjustable output that has a voltage of 1.5 to 5.5|0.9 to 3.6 V and maximum output power of 0.6(Min) W, this is power management at its best. Users like the load regulation of 0.6% and line regulation of 0.6%. This converter is 95 % efficient. This part offers a switching frequency of 800 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

