| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS610982DSER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.05 A. This will operate at a minimum voltage of 0.7 V and a maximum voltage of 4.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 3.201 to 3.399 V, this is power management at its best. This converter is 93 % efficient. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

