| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 4 | |
| 20 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61031PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.8 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.6% and line regulation of 0.6%. This converter is 96 % efficient. It has a switching frequency of 600(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

