| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Isolation | Isolated |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 780 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1.8 |
| Maximum Output Current (A) | 0.1(Min) |
| Minimum Input Voltage (V) | 0.8 |
| Maximum Input Voltage (V) | 1.8 |
| Operating Supply Voltage Range (V) | 0.8 to 1.8 |
| Typical Switch Current (A) | 0.56 |
| Typical Quiescent Current (uA) | 31 |
| Line Regulation | 0.3%/V(Typ) |
| Load Regulation | 0.1%/V(Typ) |
| Efficiency (%) | 95 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |