| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Step Up |
| Output Type | Adjustable|Fixed |
| Output Voltage (V) | 1.8 to 3.6|3.3 |
| Minimum Operating Supply Voltage (V) | 0.9 |
| Maximum Operating Supply Voltage (V) | 1.8 |
| Maximum Power Dissipation (mW) | 424 |
| Output Current (mA) | 40(Max)|20(Max) |
| Maximum Switching Frequency (kHz) | 900 |
| Efficiency (%) | 90 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |