Texas InstrumentsTPS59116RGETControladores de CC a CC

DC/DC Cntrlr Dual-OUT Step Down 400kHz 24-Pin VQFN EP T/R

The best way to change DC voltage levels in your application is by using the pwm dc to dc /synchronous buck controller TPS59116RGET DC voltage controller from Texas Instruments. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has 2 outputs. Its output produces a current of 3 A. This DC voltage controller has an input voltage of 3 to 28 V. This part offers a switching frequency of 400 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

250 piezas: Se puede enviar en 4 días

    Total$3.57Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 250 piezas
      • Price: $3.57

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.