| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.8 | |
| 2 | |
| 11.4 | |
| 13 | |
| 11.4 to 13 | |
| 1150 | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
The synchronous buck TPS5618PWP DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. Its output produces a current of 2(Min) A. With an output that has a voltage of 1.8 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 11.4 to 13 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

