| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0.8 to 6.5 | |
| 0.5 | |
| 4.5 | |
| 17 | |
| 4.5 to 17 | |
| 70 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS560200DBVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 17 V. With an adjustable output that has a voltage of 0.8 to 6.5 V, this is power management at its best. This part offers a switching frequency of 600 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

