| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 375 | |
| Yes | |
| 2 | |
| 0.8 to 25.2 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 1800 | |
| 1% | |
| 1% | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS55383PWP DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 3 A. Use this part at voltages between 4.5 V and 28 V. With an adjustable output that has a voltage of 0.8 to 25.2 V, this is power management at its best. Its switching regulator has a frequency of 375 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

