| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Up | |
| Isolated | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 2.9 to 38 | |
| 5 | |
| 2.9 | |
| 38 | |
| 2.9 to 38 | |
| 6.6 | |
| 500 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS55340QRTERQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. By only needing an input voltage of 2.9 V with a maximum of 38 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2.9 to 38 V, this is power management at its best. You can operate this at a switching frequency of 100 to 2500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C. The converter is ideal for operating at an isolation of Isolated.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

