| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Isolation | Non-Isolated |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 225 to 1500 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.25 to 5.5 |
| Maximum Output Current (A) | 40 |
| Minimum Input Voltage (V) | 2.95 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 16 |
| Operating Supply Voltage Range (V) | 2.95 to 16 |
| Typical Quiescent Current (uA) | 9000 |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Efficiency (%) | 90(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.47(Max) |
| Package Width | 5.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | LQFN-CLIP EP |
| Pin Count | 40 |