| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 684 | |
| Yes | |
| 1 | |
| 0.8 to 25 | |
| 3 | |
| 3.5 | |
| 28 | |
| 3.5 to 28 | |
| 110 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54331DRG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 3.5 V with a maximum of 28 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 25 V, this is power management at its best. It has a switching frequency of 684 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

