| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 20mV | |
| 100mV | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54329EDDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 20mV you can provide a constant voltage at your output. It has a switching frequency of 650 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

