| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 800 | |
| 25mV | |
| 100mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54328DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 25mV. This part offers a switching frequency of 700(Typ) kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

