| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 0.8 to 4.5 | |
| 3 | |
| 2.95 | |
| 6 | |
| 2.95 to 6 | |
| 5.5 | |
| 350 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54318RTET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 2.95 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 4.5 V, this is power management at its best. It has a switching frequency of 200 to 2000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

