| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 280 to 1600 | |
| Yes | |
| 1 | |
| 0.9 to 3.3 | |
| 3 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 8400 | |
| 0.04%/V(Typ) | |
| 0.09%/A(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54317RHFRG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 3.3 V, this is power management at its best. Users like the load regulation of 0.09%/A(Typ) and line regulation of 0.04%/V(Typ). Its switching regulator has a frequency of 280 to 1600 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

