| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 2 | |
| 0.76 to 7 | |
| 2|3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 4.7 | |
| 1300 | |
| 2@HBM/0.5@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS542951RSAT DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 2|3 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. It has a switching frequency of 700 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

