| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 300 | |
| Yes | |
| 1 | |
| 0.8 to 25 | |
| 2 | |
| 3.5 | |
| 28 | |
| 1 | |
| 0.75@CDM/2@HBM | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54233QDRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Use this part at voltages between 3.5 V and 28 V. With an adjustable output that has a voltage of 0.8 to 25 V, this is power management at its best. This part offers a switching frequency of 300 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

