| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 1100 | |
| Yes | |
| 1 | |
| 0.8 to 58 | |
| 0.2 | |
| 4.7 | |
| 60 | |
| 90 | |
| 0.75@CDM/2@HBM | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54061QDRBRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. Use this part at voltages between 4.7 V and 60 V. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. It has a switching frequency of 50 to 1100 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

