| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.6 to 1.7 | |
| 50 | |
| 200|300|400|500 | |
| 3 | |
| 28 | |
| 3 to 28 | |
| 4 | |
| 4 | |
| 0.4/0.8/0.9/1.2 | |
| 0.4/0.8/0.9/1.2 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
The high performance step down TPS53624RHAT DC voltage controller from Texas Instruments is a great way to change DC voltage levels in your circuit. This DC voltage controller has 2 outputs. Its output produces a current of 50(Max) A. With an output that has a voltage of 0.6 to 1.7 V, this is power management at its best. This DC voltage controller has an input voltage of 3 to 28 V. Its switching regulator has a frequency of 200|300|400|500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -10 °C to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

