Texas InstrumentsTPS53318DQPRConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 1.5V to 22V Synchronous Step Down Single-Out 0.6V to 5.5V 8A 22-Pin LSON-CLIP EP T/R

Adjust the voltage level of your devices with this step down TPS53318DQPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 25 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 91 % efficient. It has a switching frequency of 250 to 1000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

5,000 piezas: Se puede enviar en 4 días

    Total$8,397.50Price for 2500

    • (2500)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2449+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Filipinas
      • In Stock: 5,000 piezas
      • Price: $3.359

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.