| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 60 | |
| 4.5 | |
| 28 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
The best way to change DC voltage levels in your application is by using the step down TPS51624RSMT DC voltage controller from Texas Instruments. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 28 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

