| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side|High Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 40(Typ) | |
| 60(Typ) | |
| 40(Typ) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.6 | |
| 0.6(Max) | |
| 2.65(Min) | |
| 4 | |
| -40 | |
| 125 | |
| Automotive | |
| Undervoltage Lockout|Thermal Shutdown Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Say goodbye to transistors not being provided proper biasing current by using this TPS51604QDSGRQ1 power driver by Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

