| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Topology | Step Down |
| Output Voltage (V) | 3.3|5|0.7 to 4.5 |
| Maximum Output Current (A) | 20 |
| Minimum Input Voltage (V) | 5.5 |
| Maximum Input Voltage (V) | 28 |
| Operating Supply Voltage Range (V) | 4.5 to 5.5 |
| Maximum Supply Current (mA) | 0.01 |
| Maximum Power Dissipation (mW) | 2320 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |