| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 800(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 2 | |
| 10 | |
| 3 | |
| 22 | |
| 100 | |
| 0.5@CDM/2@HBM | |
| -10 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 28 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS51362RVER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 10 A. It only needs a voltage of at least 3 V while not exceeding 22 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 2 V, this is power management at its best. You can operate this at a switching frequency of 800(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -10 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

