| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 1000 | |
| Yes | |
| 1 | |
| 0.795 to 5.5 | |
| 6 | |
| 1.6 | |
| 6.3 | |
| 1.6 to 6.3 | |
| 11 | |
| 95 | |
| 1@CDM/1@HBM | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 12.95(Max) mm |
| PCB changed | 20 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 20 | |
| Lead Shape | Flat |
Adjust the voltage level of your devices with this step down TPS50601MHKHV DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. By only needing an input voltage of 1.6 V with a maximum of 6.3 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.785 to 5.5 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 100 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
