| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 100 to 1000 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.795 to 5.5 |
| Maximum Output Current (A) | 6 |
| Minimum Input Voltage (V) | 1.6 |
| Maximum Input Voltage (V) | 6.3 |
| Operating Supply Voltage Range (V) | 1.6 to 6.3 |
| Typical Switch Current (A) | 11 |
| Efficiency (%) | 95 |
| Maximum ESD Protection Voltage (kV) | 1@CDM/1@HBM |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 20 |
| Lead Shape | Flat |