| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.6 to 5 | |
| 40 | |
| 1500 | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 17.3(Typ) | |
| 18 | |
| 50 | |
| 1230 | |
| 1370 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Need to change voltage levels in a DC circuit? Use the buck TPS40428RHAR DC voltage controller from Texas Instruments. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.6 to 5 V, this is power management at its best. Its output produces a current of 40 A. This DC voltage controller has an input voltage of 4.5 to 20 V. Its switching regulator has a frequency of 200 to 1500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

