| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 25 | |
| 660 | |
| 3 | |
| 20 | |
| 3 to 20 | |
| 2610 | |
| -40 | |
| 145 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Texas Instruments brings you their latest synchronous buck TPS40304ADRCR DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. Its output produces a current of 25(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3 to 20 V. Its switching regulator has a frequency of 660 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

