| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.7 to 5.8 | |
| 25 | |
| 1000 | |
| 1 | |
| 40 | |
| 4.5 to 15 | |
| 2000 | |
| 150 | |
| 300 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
The synchronous buck TPS40140RHHTG4 DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. Its output produces a current of 25(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.7 to 5.8 V, this is power management at its best. This DC voltage controller has an input voltage of 1 to 40 V. Its switching regulator has a frequency of 150 to 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

