| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 0.7 to 3.3 |
| Maximum Output Current (A) | 120 |
| Maximum Switching Frequency (kHz) | 1000 |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 15 |
| Operating Supply Voltage Range (V) | 4.5 to 15 |
| Typical Quiescent Current (mA) | 4 |
| Typical Gate Driver Pull Up Resistance (Ohm) | 27 |
| Typical Gate Driver Pull Down Resistance (Ohm) | 27 |
| Minimum Switching Frequency (kHz) | 100 |
| Synchronous Rectifier | Yes |
| Synchronous Clock | Yes |
| Control Method | PWM |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 5.15(Max) mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 28 |
| Lead Shape | No Lead |