| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 23 | |
| 20 | |
| 1000 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Texas Instruments' synchronous buck TPS40074RHLR DC voltage controller will provide the proper DC voltage level for each component within your electronic project. With an output that has a voltage of 0.7 to 23 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 1000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

