| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 0.6 to 4.95 |
| Maximum Output Current (A) | 15 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 3 to 5.5 |
| Maximum Supply Current (mA) | 3(Typ) |
| Maximum Power Dissipation (mW) | 800 |
| Typical Switching Frequency (kHz) | 600 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |