| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 4 | |
| 15 | |
| 350 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 4 | |
| 1.4 | |
| 3/3 | |
| 1/1.5 | |
| 250 | |
| 300 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Does your circuit require a controlled input voltage? Try using Texas Instruments' TPS40000DGQ voltage mode PWM controller today. With an output that has a voltage of 0.7(Min) V, this is power management at its best. It has single PWM output. This voltage mode driver supports buck topology. This part offers a switching frequency of 350 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.25 V and a maximum of 5.5 V. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This voltage mode driver's maximum duty cycle is 97 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

