| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 619(Typ) |
| Output Driver | Active Low/Open Drain |
| Minimum Reset Threshold Voltage (V) | 3.96 |
| Typical Reset Threshold Voltage (V) | 4 |
| Maximum Reset Threshold Voltage (V) | 4.04 |
| Monitored Voltage (V) | 1.5 to 10 |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Maximum Operating Supply Voltage (V) | 10 |
| Maximum Supply Current (uA) | 0.3(Typ) |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Type | Voltage Supervisory |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |