| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active Low/Open Drain | |
| 2.56 | |
| 2.64 | |
| 2.69 | |
| 1.6 to 6 | |
| 1.6 | |
| 3 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Control the core processor in case of failure with the TPS3838L30DBVTG4 microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 3 V. Its maximum power dissipation is 437 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.56 V and a maximum of 2.69 V. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

