Texas InstrumentsTPS3838K33DRVTSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Open Drain 6-Pin WSON EP T/R

Do your circuit's needs demand a great deal from your processor? The TPS3838K33DRVT microprocessor supervisory circuit from Texas Instruments is the perfect backup solution. This device has a maximum power dissipation of 1540 mW. Its typical operating supply voltage is 3.3 V. Its maximum power dissipation is 1540 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.84 V and a maximum of 2.99 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 semanas
    • Price: $2.203
    1. 250+$2.203
    2. 500+$2.193
    3. 1000+$2.182
    4. 2000+$2.171
    5. 2500+$2.161
    6. 3000+$2.150
    7. 4000+$2.139
    8. 5000+$2.127
    9. 10000+$2.116

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.