| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active Low/Open Drain | |
| 1.66 | |
| 1.71 | |
| 1.74 | |
| 1.6 to 6 | |
| 1.6 | |
| 1.8 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Keep your circuit secure if your main processor goes out by using this TPS3838E18DBVTG4 microprocessor supervisory circuit from Texas Instruments. Its typical operating supply voltage is 1.8 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.71 V, with a minimum of 1.66 V and a maximum of 1.74 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

