| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active High/Push-Pull | |
| 2.84 | |
| 2.93 | |
| 2.99 | |
| 1.6 to 6 | |
| 1.6 | |
| 3.3 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the TPS3837K33DBVT microprocessor supervisory circuit from Texas Instruments. Its typical operating supply voltage is 3.3 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.84 V and a maximum of 2.99 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

