Texas InstrumentsTPS3828-33QDBVRQ1Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R

For additional circuit stability, add Texas Instruments' TPS3828-33QDBVRQ1 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.84 V and a maximum of 3 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.7007
    1. 3000+$0.7007
    2. 6000+$0.6869
    3. 9000+$0.6801

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.